Samsung Electro-MechanicsCL31C471KBCNBNCKondensator-Array
Cap Ceramic Array 470pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Array | |
470pF | |
10% | |
50VDC | |
C0G | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
3.2 | |
1.6 | |
0.85 | |
Surface Mount |
This CL31C471KBCNBNC capacitor bank brings different configuration of capacitors into one location, manufactured from Samsung Electro-Mechanics. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. It has a tolerance of 10%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.