Samsung Electro-MechanicsCL31F104ZACNBNDKondensator-Array
Cap Ceramic Array 0.1uF 25V Y5V -20% to 80% 1206 Pad SMD 4 Capacitor 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Array | |
0.1uF | |
-20% to 80% | |
25VDC | |
Y5V | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-30 | |
85 | |
3.2 | |
1.6 | |
0.85 | |
±0.15 | |
±0.15 | |
±0.15 | |
Surface Mount |
Clean up any circuit with CL31F104ZACNBND capacitor bank, manufactured from Samsung Electro-Mechanics a trusted company. It can withstand a voltage of 25 VDC. This high voltage capacitor bank has a maximum operating temperature of 85 °C. It has 8 terminals. Its capacitance value is 0.1uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.