Samsung Electro-MechanicsCL31F106ZPFNNNEKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 10V Y5V -20% to 80% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| -20% to 80% | |
| 10VDC | |
| Y5V | |
| Standard | |
| Yes | |
| Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 12.5 | |
| 3.2 X 1.6 X 1.25 | |
| 1206 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.25 | |
| N/A | |
| N/R | |
| ±0.15 | |
| ±0.15 | |
| ±0.15 | |
| N/R |
Use its standard classification system to find out what this CL31F106ZPFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics can do for you! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
