Samsung ElectronicsCL32B106KBJNNNKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |