Samsung ElectronicsCL43A107MQLNNNFKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1812 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
100uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
4.5 X 3.2 X 3.2 | |
1812 | |
-55 | |
85 | |
Tape and Reel | |
4.5 | |
3.2 | |
3.2 |
EDA / CAD Models |