Cornell Dubilier ElectronicsCM05ED220JO3Kondensator, Mica
Cap Mica 22pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The CM05ED220JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 22pF. It has a tolerance of 5%. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. The CM05ED220JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.