Cornell Dubilier ElectronicsCM05ED470GO3Kondensator, Mica
Cap Mica 47pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CM05ED470GO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 47pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. It has a tolerance of 2%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CM05ED470GO3 silver mica capacitor has a radial termination style.