Cornell Dubilier ElectronicsCM06FD472JO3Kondensator, Mica
Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mica is a great dielectric for capacitors for low losses and low change, and this CM06FD472JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0047uF. It has a tolerance of 5%. The CM06FD472JO3 silver mica capacitor has a radial termination style. This product is 17.8(Max) mm long, 14.7(Max) mm tall and 8.9(Max) mm deep.