Laird TechnologiesCM0805D900R-10Gleichtakt-Drosseln
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Data Line/Signal Line | |
Dual | |
2 | |
90 | |
100M | |
0.4 | |
0.3 | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
2.2 | |
1.4 | |
1.4 |
EDA / CAD Models |