API DelevanCM6350R-154Gleichtakt-Drosseln
Common Mode Chokes Dual 150uH 10kHz 2.7A 0.02Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 150uH 10kHz 2.7A 0.02Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |