API DelevanCM6350R-333Gleichtakt-Drosseln
Common Mode Chokes Dual 33uH 10kHz 5.5A 7mOhm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 33uH 10kHz 5.5A 7mOhm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |