Cornell Dubilier ElectronicsCMR03C150DOCPKondensator, Mica
Cap Mica 15pF 300V 0.5pF (6.9 X 3 X 4.8mm) Radial 3mm (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier brings you their latest CMR03C150DOCP silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It is reliable with a failure rate grade of P. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 3(Max) mm deep. The CMR03C150DOCP silver mica capacitor has a radial termination style. Its capacitance value is 15pF.