Cornell Dubilier ElectronicsCMR05F301JODPKondensator, Mica
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.7mm (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The Cornell Dubilier CMR05F301JODP silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.7 mm. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. It is reliable with a failure rate grade of P. It has a tolerance of 5%. Its capacitance value is 300pF. The CMR05F301JODP silver mica capacitor has a radial termination style.