Cornell Dubilier ElectronicsCMR06F222JODRKondensator, Mica
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.9mm (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier brings you their latest CMR06F222JODR silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CMR06F222JODR silver mica capacitor has a radial termination style. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.4(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0022uF. It is reliable with a failure rate grade of R. This part has a lead diameter of 0.8 mm and a pitch of 8.9 mm.