Cornell Dubilier ElectronicsCMR07F103JODMKondensator, Mica
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 10.8mm (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mica is a great dielectric for capacitors for low losses and low change, and this CMR07F103JODM silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. The CMR07F103JODM silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 10.8 mm. It is reliable with a failure rate grade of M.