Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47pF | |
5% | |
250VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47pF | |
5% | |
250VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
EDA / CAD Models |