TDKCS10-B2GA102KYNSKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y2 0.001uF 250VAC B 10% (10 X 7mm) Radial 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Ceramic Disc | |
0.001uF | |
10% | |
250VAC | |
B | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
10 X 7 | |
-25 | |
105 | |
Bulk | |
0.6 | |
10(Max) | |
7(Max) | |
14(Max) | |
Through Hole |
EDA / CAD Models |