Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
68pF | |
5% | |
300VAC|440VAC | |
10G | |
SL | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
0.5 | |
7.5 X 5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
5(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
68pF | |
5% | |
300VAC|440VAC | |
10G | |
SL | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
0.5 | |
7.5 X 5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
5(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |