Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
0.0022uF | |
20% | |
300VAC|440VAC | |
10G | |
Z5U | |
No | |
Disc | |
Radial | |
7.5 | |
Y2/X1 | |
2.5 | |
9.5 X 7 | |
-55 | |
125 | |
Bag | |
0.6 | |
9.5(Max) | |
7(Max) | |
13.5(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
0.0022uF | |
20% | |
300VAC|440VAC | |
10G | |
Z5U | |
No | |
Disc | |
Radial | |
7.5 | |
Y2/X1 | |
2.5 | |
9.5 X 7 | |
-55 | |
125 | |
Bag | |
0.6 | |
9.5(Max) | |
7(Max) | |
13.5(Max) | |
Through Hole |
EDA / CAD Models |