VishayCWR06JH226KTCKondensator, Tantal, fest
Cap Tant Solid 22uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD (0.01%FR) 0.9 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |