VishayCWR06KC156KDBKondensator, Tantal, fest
Cap Tant Solid 15uF 25V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD (0.001%FR) 1 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |