VishayCWR06KC334KMKondensator, Tantal, fest
Cap Tant Solid 0.33uF 25V A CASE 10% (2.54 X 1.27 X 1.27mm) Pad SMD (1%FR) 15 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 0.33uF 25V A CASE 10% (2.54 X 1.27 X 1.27mm) Pad SMD (1%FR) 15 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |