VishayCWR06KC685MB/TRKondensator, Tantal, fest
Cap Tant Solid 6.8uF 25V G CASE 20% (6.73 X 2.79 X 2.79mm) Pad SMD (0.1%FR) 1.2 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |