VishayCWR06MH685MC/HRKondensator, Tantal, fest
Cap Tant Solid 6.8uF 35V H CASE 20% (7.24 X 3.81 X 2.79mm) Pad SMD (0.01%FR) 1.3 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
20% | |
35VDC | |
1.3 | |
Standard | |
3 | |
Polar | |
6 | |
No | |
Yes | |
H | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.24 X 3.81 X 2.79 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.24 | |
3.81 | |
2.79 | |
±0.38 | |
±0.38 | |
±0.38 |
This CWR06MH685MC/HR tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 35 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of C. It has a tolerance of 20%. Its capacitance value is 6.8uF. This product is 7.24 mm long, 2.79 mm tall and 3.81 mm deep.
EDA / CAD Models |