KEMET CorporationCWR09FC156KBKondensator, Tantal, fest
Cap Tant Solid 15uF 10V F CASE 10%( 5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 2.5 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
10% | |
10VDC | |
2.5 | |
Ultra Low | |
0.2 | |
2 | |
Polar | |
8 | |
No | |
Yes | |
F | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
5.59 X 3.43 X 1.78 | |
N/A | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
5.59 | |
3.43 | |
1.78 | |
0.153 | |
N/R | |
N/R |