KYOCERA AVX Components CorporationCWR09HC225KCAKondensator, Tantal, fest
Cap Tant Solid 2.2uF 15V C CASE 10% (5.08 X 1.27 X 1.27mm) Inward L SMD (0.01%FR) 5.5 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
10% | |
15VDC | |
5.5 | |
Standard | |
120 | |
1 | |
Polar | |
6 | |
High Reliability | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
5.08 X 1.27 X 1.27 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
5.08 | |
1.27 | |
1.27 | |
0.035 | |
±0.38 | |
±0.38 | |
±0.38 |