KYOCERA AVX Components CorporationCWR19FC227KCHZKondensator, Tantal, fest
Cap Tant Solid 220uF 10V H CASE 10% (7.24 X 3.81 X 2.79mm) Inward L SMD (0.01%FR) 0.9 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
10VDC | |
0.9 | |
Standard | |
410 | |
20 | |
Polar | |
10 | |
High Reliability | |
No | |
No | |
H | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.24 X 3.81 X 2.79 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
7.24 | |
3.81 | |
2.79 | |
0.335 | |
±0.38 | |
±0.38 | |
±0.38 |