KYOCERA AVX Components CorporationCWR29MC475KCGCKondensator, Tantal, fest
Cap Tant Solid 4.7uF 35V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.01%FR) 0.375 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
35VDC | |
0.375 | |
Low | |
580 | |
2 | |
Polar | |
6 | |
High Reliability | |
No | |
No | |
G | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6.73 X 2.79 X 2.79 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
6.73 | |
2.79 | |
2.79 | |
0.205 | |
±0.38 | |
±0.38 | |
±0.38 |
Composed from tantalum solid this CWR29MC475KCGC capacitor manufactured from AVX has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. Its capacitance value is 4.7uF. This product is 6.73 mm long, 2.79 mm tall and 2.79 mm deep. It is reliable with a failure rate grade of C. It has a tolerance of 10%.