Pulse Electronics CorporationCX0603MRX7R9BB103Capacitor Feed Through
Cap Feed Through 0.01uF 50VDC/63VDC X7R 20% Pad Flat 0603 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Feed Through 0.01uF 50VDC/63VDC X7R 20% Pad Flat 0603 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |