Pulse Electronics CorporationCX0805MRX7R9BB153Capacitor Feed Through
Cap Feed Through 0.015uF 50VDC X7R 20% Pad Flat 0805 125°C
Supplier Unconfirmed | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Feed Through 0.015uF 50VDC X7R 20% Pad Flat 0805 125°C
Supplier Unconfirmed | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |