Pulse Electronics CorporationCX1210MKX7R7BB105Capacitor Feed Through
Cap Feed Through 1uF 16VDC X7R 20% Pad Flat 1210 125°C
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Feed Through 1uF 16VDC X7R 20% Pad Flat 1210 125°C
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |