VishayD101J20SL0F63L2RKondensator, keramisch, einlagig
Cap Ceramic Single 100pF 50V SL0 5% (5 X 3.5mm) Radial Disc 2.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
5% | |
50VDC | |
10G | |
SL0 | |
No | |
Radial | |
2.5 | |
0.1 | |
5 X 3.5 | |
-55 | |
125 | |
Bulk | |
0.6 | |
5(Max) | |
3.5(Max) | |
6.5(Max) | |
Through Hole |
EDA / CAD Models |