VishayD102K29X5FL63L6RKondensator, keramisch, einlagig
Cap Ceramic 0.001uF 500V X5F 10%( 7.5 X 3.5mm) Radial Disc 6.4mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
500VDC | |
10G | |
X5F | |
No | |
High Capacitance|High Reliability|Small Size | |
Radial | |
6.4 | |
2.5 | |
7.5 X 3.5 | |
-55 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
3.5(Max) | |
Through Hole |
The ceramic disc D102K29X5FL63L6R single-layer disc capacitor, made with a ceramic dielectric and developed by Vishay, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm. Its capacitance value is 0.001uF. This product is 4(Max) mm deep. The D102K29X5FL63L6R high frequency capacitor has a radial termination style. It has a tolerance of 10%.
EDA / CAD Models |