50% Off
VishayD152K29Y5PL6TJ5RKondensator, keramisch, einlagig
Cap Ceramic 0.0015uF 500V Y5P 10%( 7.5 X 3.5mm) Radial Disc 5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0015uF | |
10% | |
500VDC | |
10G | |
Y5P | |
No | |
Disc | |
Radial | |
5 | |
N/R | |
2.5 | |
7.5 X 3.5 | |
-30 | |
125 | |
Tape and Reel | |
0.6 | |
7.5(Max) | |
N/R | |
3.5(Max) | |
N/R | |
N/A | |
11.5(Max) | |
Through Hole |
The use of ceramic materials helps dissipate heat quicker in Vishay's D152K29Y5PL6TJ5R single-layer disc capacitor. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.0015uF. This product is 4(Max) mm deep. The D152K29Y5PL6TJ5R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%.
EDA / CAD Models |