EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
83ksps | |
1 | |
1 | |
10 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
Supply | |
2 | |
2.5|3.3|5 | |
5.5 | |
Single | |
0.88 | |
±1LSB | |
0.2%FSR | |
81dB(Typ) | |
No | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 | |
Leitungsform | Gull-wing |
By using Texas Instruments' DAC7311IDCKR DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |