Texas InstrumentsDAC7554IDGSRD/A-W
DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
10 | |
Leitungsform | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the DAC7554IDGSR DAC converter, developed especially from Texas Instruments. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
EDA / CAD Models |