RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
This EVM accommodates the DAC7654 digital-to-analog converter (DAC). The DAC7654EVM provides a quick and easy way to evaluate the functionality and performance of this 16-bit, quad voltage channel, device. The EVM provides a serial interface allowing easy attachment to any host microprocessor or TI DSP base system for communications.
Entwicklungskit-Funktionen
-This is a full-featured evaluation board for the DAC7654 device using minimum components.-The output is buffered with a precision analog operational amplifier-The output operational amplifier is configurable through jumpers on the EVM-Easily configurable to be used with microprocessors, third party evaluation boards, or TI DSPs.Weitere Informationen zum Entwicklungskit
Technical Document
http://www.ti.com/lit/ds/symlink/dac7654.pdf