Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.79(Max) - 0.2(Min) |
Verpackungsbreite | 7.59(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
48 | |
Leitungsform | Gull-wing |
Converting digital signals to analog signals such as audio or video? This DAC7744EC DAC converter provided from Texas Instruments will do just that! This device is based on R-2R architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15/5 V, with a minimum of ±14.25/4.75 V and maximum of ±15.75/5.25 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |