Analog DevicesDAC8043AFRUZ-REEL7D/A-W

DAC 1-CH R-2R 12-bit 8-Pin TSSOP T/R

If your digital signals need to be converted into analog then this DAC8043AFRUZ-REEL7 DAC converter from Analog Devices will easily accomplish that that. This device is based on R-2R architecture. It has a current output. This device's digital interface is serial (3-wire). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.

890 Stück: morgen versandbereit

    Total8,92 €Price for 1

    • Service Fee  6,29 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      890
      Country Of origin:
      Philippinen
         
      • Price: 8,9155 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 890 Stück
      • Price: 8,9155 €