RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Get the most out of your data with the advanced features of this evaluation board DAC8555EVM data conversion development kit from Texas Instruments.
Entwicklungskit-Beschreibung
The DAC8555EVM is a simple evaluation module designed for a quick and easy way to evaluate the functionality and performance of this high-resolution, quad-channel, serial input DAC. The EVM has a serial interface to allow communication with any host Microprocessor or TI DSP-based system. Reference voltage can be supplied by an on-board reference (REF02) which is adjustable using potentiometer, R15. A mating adapter interface card (5-6K adapter interface) is also available to interface this DAC with TI's TMS320C5000 DSPi and TMS320C6000 DSPi starter kits.
Entwicklungskit-Funktionen
- The EVM is compatible with the 5-6KINTERFACE board allowing use of the C5000 and C6000 DSP Starter Kits
- The EVM can connect to and interface with any MSP430 based platform
- The DAC outputs can be monitored through selected pins of on board connector J4
- Outputs can be monitored through their respective jumpers JMP11-JMP14 for stacking up to 8 channels
- An optional op-amp can be used to provide signal conditioning or to boost capacitive load drive
Weitere Informationen zum Entwicklungskit
User Guide: