RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Texas Instruments' evaluation board DAC8814EVM data conversion development board and kit will make it easy to convert analog and digital signals by speeding up the collection and processing.
Entwicklungskit-Beschreibung
The EVM allows complete performance and operational analysis of the DAC8814 device. The design includes four external buffers and a DPDT switches, which will allow unipolar and bipolar output operation. The DAC8803-14EVM is designed in TI's modular form factor. This form factor permits connection to several TI DSKs through interface boards such as the 5-6K Interface and HPA-MCU Interface boards. This includes 3 rd party boards such as HPA449 demonstration board from SoftBaugh, Inc. and Speedy33 form Hyperception.
Entwicklungskit-Funktionen
-Evaluation board for the 16 bit current, multiplying quad DAC8814-On-board ± 10 V reference and buffer circuits-High-Speed serial interface-Modular design for use with a variety of DSP and microcontrollers interface boards-The EVM can be use as a stand alone board by applying power to terminal J3Weitere Informationen zum Entwicklungskit
Application Notehttp://www.ti.com/lit/an/slaa319/slaa319.pdf