Murata ManufacturingDE1B3KX151KB4BN01FKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y1 150pF 250VAC B 10% (7 X 7mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Look no further! This low cost ceramic disc DE1B3KX151KB4BN01F high frequency capacitor is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The DE1B3KX151KB4BN01F high frequency capacitor has a radial termination style. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 150pF.
EDA / CAD Models |