Murata ManufacturingDE1B3KX471KJ4BN01FKondensator, keramisch, einlagig
Ceramic Capacitors for General Purpose
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
470pF | |
10% | |
250VAC | |
B | |
10 | |
X1/Y1 | |
-40 | |
125 | |
Bag | |
0.6 | |
7(Max) | |
7(Max) | |
7 | |
0.23 |
EDA / CAD Models |
Ceramic Capacitors for General Purpose
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
470pF | |
10% | |
250VAC | |
B | |
10 | |
X1/Y1 | |
-40 | |
125 | |
Bag | |
0.6 | |
7(Max) | |
7(Max) | |
7 | |
0.23 |
EDA / CAD Models |