Meist Gekauft

Murata ManufacturingDE1E3KX102MN4AP01FKondensator, keramisch, einlagig

Cap Ceramic Suppression X1/Y1 0.001uF 300VAC E 20%( 7 X 7mm) Radial Disc 10mm 125°C Ammo

The low-cost ceramic disc DE1E3KX102MN4AP01F high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.001uF. The DE1E3KX102MN4AP01F high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 7(Max) mm deep.

A datasheet is only available for this product at this time.