Murata ManufacturingDE1E3KX152MN4AN01FKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y1 0.0015uF 250VAC E 20% (8 X 7mm) Radial Disc 10mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
By using ceramic materials as a dielectric, the DE1E3KX152MN4AN01F single-layer ceramic disc capacitor, developed by Murata, can take care of your heat dissipation needs. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1E3KX152MN4AN01F high frequency capacitor has a radial termination style. This product is 7(Max) mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 20%.
EDA / CAD Models |