Murata ManufacturingDE1E3KX332MN4AP01FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.0033uF 300VAC E 20%( 10 X 7mm) Radial Disc 10mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
With the ceramic disc DE1E3KX332MN4AP01F single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0033uF. The DE1E3KX332MN4AP01F high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
EDA / CAD Models |