Murata ManufacturingDE21XKY150JA2BM01FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 15pF 250VAC SL 5%( 8 X 5mm) Radial Disc 5mm 125°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Install the DE21XKY150JA2BM01F high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15pF. The DE21XKY150JA2BM01F high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 5(Max) mm deep.
EDA / CAD Models |