Murata ManufacturingDE21XKY330JN3AM02FKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y2 33pF 250VAC SL 5% (8 X 5mm) Radial Disc 7.5mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
The use of ceramic materials helps dissipate heat quicker in Murata's DE21XKY330JN3AM02F single-layer disc capacitor. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 33pF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The DE21XKY330JN3AM02F high frequency capacitor has a radial termination style.
EDA / CAD Models |