Murata ManufacturingDE2E3KY102MA3BU02FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.001uF 300VAC E 20%( 7 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Ceramic Disc | |
0.001uF | |
20% | |
300VAC | |
10G | |
E | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
7 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
7(Max) | |
5(Max) | |
10(Max) | |
Through Hole |
EDA / CAD Models |