Murata ManufacturingDEA1X3D101JA2BKondensator, keramisch, einlagig
Cap Ceramic 100pF 2000V SL 5%( 7 X 5mm) Radial Disc 5mm 125°C Bag
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
5% | |
2000VDC | |
SL | |
Disc | |
Radial | |
5 | |
7 X 5 | |
-25 | |
125 | |
Bag | |
0.6 | |
7(Max) | |
5(Max) | |
10(Max) | |
Through Hole |
Dissipate heat faster with the ceramic disc DEA1X3D101JA2B single-layer ceramic disc capacitor. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. The DEA1X3D101JA2B high frequency capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 100pF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 5(Max) mm deep.
EDA / CAD Models |